NC3FD-L-BAG-1 | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-L-BAG-1
Unit Price (€ / pc.)
7.0448 € *
Available: 111 pcs.
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.5212 €
25 pcs.
6.0690 €
50 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FD-L-BAG-1, NEUTRIK
3 pole female receptacle, solder cups, black metal housing, silver contacts.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |