NC3FD-L-B-1 | Neutrik
XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FD-L-B-1
Unit Price (€ / pc.)
8.2586 € *
Available: 99 pcs.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.6517 €
25 pcs.
7.1162 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FD-L-B-1, NEUTRIK
3 pole female receptacle, solder cups, black metal housing, gold contacts.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |