NC3FD-H-BAG | Neutrik

XLR panel socket, 3 pole, silver-plated, metal, NC3FD-H-BAG

Order No.: 80F5085
EAN: 4099889858150
MPN:
NC3FD-H-BAG
Series: D
NC3FD-H-BAG Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.1626 €
25 pcs.
9.4605 €
50 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC3FD-H-BAG, NEUTRIK

3 pole female receptacle, horizontal PCB mount, black metal housing, silver contacts.

Features

  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Front or rear panel mount
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes