NC3FBH1 | Neutrik
XLR panel socket, 3 pole, gold-plated, metal, NC3FBH1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FBH1, NEUTRIK
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |