NC3FBH1-E | Neutrik

XLR panel socket, 3 pole, gold-plated, NC3FBH1-E

Order No.: 39F1550
MPN:
NC3FBH1-E
Series: B
NC3FBH1-E Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.8076 €
25 pcs.
4.4744 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel socket connector, NC3FBH1-E, Neutrik

3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, additional ground contacts.

Features

  • Five additional ground contacts
  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Tulip type female contact
  • Housing flammability UL94V-0
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No