NC3FBH1-B | Neutrik

XLR panel socket, 3 pole, gold-plated, NC3FBH1-B

Order No.: 39F1358
MPN:
NC3FBH1-B
Series: B
NC3FBH1-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
25 pcs.
3.6533 €
50 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FBH1-B, Neutrik

3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, black chrome shell.UL recognized component.

Features

  • Smallest XLR receptacles, highest packing density
  • Tulip type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Housing flammability UL94V-0
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No