NC3FAV2-DAE | Neutrik

XLR panel socket, 3 pole, gold-plated, plastic, NC3FAV2-DAE

Order No.: 39F1552
MPN:
NC3FAV2-DAE
Series: XLR-ESD
NC3FAV2-DAE Neutrik XLR Connectors Image 1
NC3FAV2-DAE Neutrik XLR Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel socket connector, NC3FAV2-DAE, Neutrik

The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. Improved ESD performance with asymmetric non-metallic push.

Features

  • Protection against electrostatic discharge and components due to compound material of the push tab
  • Plastic housing
  • Smallest XLR receptacles, highest packing density
  • Polished contact areas and hard gold plating
  • Tulip type female contact
  • Housing flammability UL94V-0
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure plastic
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No