NC3FAH2-LR-DAE | Neutrik

XLR panel socket, 3 pole, gold-plated, plastic, NC3FAH2-LR-DAE

Order No.: 39F1348
EAN: 7613187018107
MPN:
NC3FAH2-LR-DAE
Series: HALO
NC3FAH2-LR-DAE Neutrik XLR Connectors Image 1
NC3FAH2-LR-DAE Neutrik XLR Connectors Image 2
NC3FAH2-LR-DAE Neutrik XLR Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5938 €
25 pcs.
3.3439 €
50 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FAH2-LR-DAE, Neutrik

3 pole female XLR receptacle with Neutrik unique Halo feature and asymmetric non-metallic push. Grounding: separate ground contact to mating connector shell and front panel. Horizontal PCB mount. More than a connector, the `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector, integrating the completely new, patented light ring and asymmetric non-metallic push elements. Tulip type contacts with hard gold plating and polished contact areas. Light ring for status indication, etc. Improved EMC and ESD performance via asymmetric non-metallic push.

Features

  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Tulip type female contact
  • Compound material improves ESD performance
  • Vertical space saving compared to standard push tabs
  • Standard cutout / no additional holes for light pipes required
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
Enclosure plastic
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No