NC3FAH1-DAE | Neutrik
XLR panel socket, 3 pole, gold-plated, polyamide, NC3FAH1-DAE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6065 €
50 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel socket connector, NC3FAH1-DAE, Neutrik
The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. Improved ESD performance with asymmetric non-metallic push.
Features
- Protection against electrostatic discharge and components due to compound material of the push tab
- Plastic housing
- Smallest XLR receptacles, highest packing density
- Polished contact areas and hard gold plating
- Tulip type female contact
- Housing flammability UL94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |