NC3FAAV1-0 | Neutrik

XLR panel socket, 3 pole, gold-plated, polyamide, NC3FAAV1-0

Order No.: 39F1340
MPN:
NC3FAAV1-0
Series: AA
NC3FAAV1-0 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.1067 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FAAV1-0, Neutrik

3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, vertical PCB mount, retention spring instead of latch. Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type contact design with high contact pressure for highest durability. Flammability rating UL94HB. UL recognized component.

Features

  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • "Tulip" type contact design with high contact pressure for highest durability
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking retaining spring
Contact connection solder pin
Enclosure polyamide
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No