NC10MXX-14-B | Neutrik
XLR plug, 10 pole, gold-plated, 1.0 mm², AWG 18, metal, NC10MXX-14-B
Order No.: 70F1745
EAN: 4099889857603
MPN:
NC10MXX-14-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.7786 €
25 pcs.
16.5529 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC10MXX-14-B, NEUTRIK
Easy to assemble 8 + 2 pole male XLR connector, black chrome metal housing, secure locking and proven Neutrik chuck type strain relief. Suitable for data offering CAT 5e performance and power up to 16 A and 50 V - exceeds PoE+ capabilities.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Superior ruggedness compared to RJ45 type connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 10 pole | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 8-10 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |