NMK-20U-0.5 | Neutrik
USB 3.1 connection cable, USB plug type C to USB plug type C, 0.5 m, black, NMK-20U-0.5
Order No.: 13M3909
EAN: 7613187011986
MPN:
NMK-20U-0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6440 € *
Standard delivery time from the manufacturer is: On Request
USB-C, NMK-20U-0.5, NEUTRIK
The reversible USB Type-C cable with over molded flex relief and rugged cable fit and lock with NMC-* Chassis.
Features
- Shielded connection – high noise immunity and EMI protection
- Mates with conventional USB-C receptacles
- Push Pull mating design provides secure locking system if mated with NMC-*
- Guaranteed performance up to 10 Gb/s (USB 3.1 Gen.II compatibility)
- Reversible USB-C housing Provide power up to 100 W (@5A/20V)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |