NKUSB-3 | Neutrik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, NKUSB-3
Order No.: 73F1060
EAN: 4099891062880
MPN:
NKUSB-3
Unit Price (€ / pc.)
53.0502 € *
Available: 23 pcs.
Total Price:
53.05 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0502 €
5 pcs.
50.3132 €
10 pcs.
47.0645 €
25 pcs.
42.9114 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, NKUSB-3, NEUTRIK
The USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-*. One cable end offers an USB connector type A, the other side offers a USB connector type B.
Features
- Push Pull mating design provides secure locking system if mated with NAUSB-W*
- Removable rugged diecast cable carrier
- USB 2.0 compliant - data rate up to 480 MBit/s
- Shielded connection - high noise immunity and EMI protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |