NLT8MXX-BAG | Neutrik

Cable connector, male

Order No.: 39F1494
EAN: 7613187013331
MPN:
NLT8MXX-BAG
Series: STXX
NLT8MXX-BAG Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9253 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.93 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9253 €
10 pcs.
35.2121 €
25 pcs.
32.8678 €
50 pcs.
29.8809 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, NLT8MXX-BAG, Neutrik

8 pole male cable connector, black metal housing, chuck type strain relief, ¼“ flat tabs. This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.

Features

  • Current rating 30 A rms
  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Contact connection flat plug connection
Type of locking quick locking
Assembly cable assembly
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No