NLT8MPXX-BAG | Neutrik

Chassis Connector, male

Order No.: 39F1493
MPN:
NLT8MPXX-BAG
Series: STXX
NLT8MPXX-BAG Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
18.5283 €
25 pcs.
17.2550 €
50 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis Connector, NLT8MPXX-BAG, Neutrik

8 pole male chassis connector, metal square black G-size housing, countersunk thru holes, 1/4“ flat tabs. This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.

Features

  • Current rating 30 A rms
  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Contact connection flat plug connection
Type of locking quick locking
Assembly panel mounting
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No