NLT8FXX | Neutrik

Cable connector, female

Order No.: 39F1490
EAN: 7613187013317
MPN:
NLT8FXX
Series: STXX
NLT8FXX Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.46 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4624 €
10 pcs.
31.9991 €
25 pcs.
29.8690 €
50 pcs.
27.1558 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, NLT8FXX, Neutrik

8 pole female cable connector, metal housing, chuck type strain relief, solder contacts. This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.

Features

  • Current rating 30 A rms
  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
Technical specifications
Filter Property Value
Version jack
Pin number 8 pole
Contact connection solder connection
Type of locking quick locking
Assembly cable assembly
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No