NLT8FXX-BAG | Neutrik
Cable connector, female
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4739 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.47 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4739 €
10 pcs.
32.9392 €
25 pcs.
30.7377 €
50 pcs.
27.9412 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, NLT8FXX-BAG, Neutrik
8 pole female cable connector, metal housing, chuck type strain relief, solder contacts. This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.
Features
- Current rating 30 A rms
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Uses precise “Quick Lock” system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 8 pole | |
| Contact connection | solder connection | |
| Type of locking | quick locking | |
| Assembly | cable assembly | |
| Rated voltage | 250 V | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |