NLT4MXX | Neutrik

Cable connector, male

Order No.: 39F1487
EAN: 7613187013423
MPN:
NLT4MXX
Series: STXX
NLT4MXX Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8964 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.90 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8964 €
10 pcs.
19.3494 €
25 pcs.
18.0166 €
50 pcs.
16.3268 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, NLT4MXX, Neutrik

4 pole male cable connector, metal housing, chuck type strain relief. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.

Features

  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
  • Extra large solder contacts for up to 6 mm² (AWG 10) wires
  • Weatherproof built-in gasket meets IP 54 protection class in mated condition
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Contact connection solder connection
Type of locking quick locking
Assembly cable assembly
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No