NLT4MPXX | Neutrik

Chassis Connector, male

Order No.: 39F1485
EAN: 7613187018688
MPN:
NLT4MPXX
Series: STXX
NLT4MPXX Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.3411 €
25 pcs.
9.6271 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis Connector, NLT4MPXX, Neutrik

4 pole male chassis connector, metal housing, ¼“ flat tabs, countersunk thru holes. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.

Features

  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
  • Weatherproof built-in gasket meets IP 54 protection class in mated condition
Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Contact connection flat plug connection
Type of locking quick locking
Assembly panel mounting
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No