NLT4MD-V | Neutrik
Speaker chassis plug, Lautsprechereinbaustecker, 4-polig, 250 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2344 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.5561 €
25 pcs.
7.9611 €
50 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker chassis plug, NLT4MD-V, NEUTRIK
4 pole male chassis connector, metal housing, vertical PCB mount, self tapping screw holes (A-screw). This product was especially designed for heavy duty amplifier-loudspeaker applications like professional touring.
Features
- Ideal product for touring applications and harsh environments
- Uses precise “Quick Lock” system
- Weatherproof built-in gasket meets IP 54 protection class in mated condition
- Mates with all currently available speakON products
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Type of locking | quick locking | |
| Assembly | built-in mounting | |
| Rated voltage | 250 V | |
| Rated current | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |