NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.3153 €
25 pcs.
14.2562 €
50 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis Connector, NLT4FPXX, Neutrik
4 pole female chassis connector, metal housing, solder contacts, countersunk thru holes. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.
Features
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Uses precise “Quick Lock” system
- Weatherproof built-in gasket meets IP 54 protection class in mated condition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Contact connection | solder connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| Rated voltage | 250 V | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |