NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8004 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
10 pcs.
21.1106 €
25 pcs.
19.6588 €
50 pcs.
17.8143 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis Connector, NLT4FD-V-BAG, Neutrik
The speakON is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable features an all metal housing.
Features
- Extremely robust metal housing designed for harsh and demanding environment
- Ideal product for touring applications and harsh environments
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Uses precise “Quick Lock” System
- Weatherproof built-in gasket meets IP 54 protection class in mated condition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | quick locking | |
| Assembly | PCB mounting | |
| Rated voltage | 250 V | |
| Rated current | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |