NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7540 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.2903 €
25 pcs.
17.0289 €
50 pcs.
15.4343 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, NL8FC, NEUTRIK
8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact. The device offers extremely reliable and robust cable connector with a reliable locking system.
Features
- Current rating 30 A rms continuous
- High impact material for insert and housing, long-lasting and dependable
- Reliable and robust, easy and fast to assemble
- Chuck type strain relief system for secure clamping of cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 8 pole | |
| Contact connection | quick connection | |
| Type of locking | quick locking | |
| Assembly | cable assembly | |
| Rated voltage | 250 V | |
| Rated current | 40 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |