NL4MPXX-UC | Neutrik
4 pole Panel mount connector, male
NCNR (non cancelable / non returnable)
Panel mount connector, NL4MPXX-UC, Neutrik
4 pole male chassis connector for 30 A rms continuous. Black D-size flange, countersunk thru holes, 1/4" flat tabs. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON panel mount connector is the standard chassis connector for loudspeaker/amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile, and easy to terminate.
Features
- Precise keyway for secure mating with metal insert in locking area
- Glass reinforced V-0 materials - extremely robust and durable
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Contact connection | flat plug connection | |
| Type of locking | quick locking | |
| Assembly | panel mounting | |
| Rated voltage | 250 V | |
| Rated current | 30 A |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |