NL4MPXX-3 | Neutrik

4 pole Panel mount connector, female

Order No.: 39F1478
MPN:
NL4MPXX-3
Series: speakON
NL4MPXX-3 Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0940 €
50 pcs.
2.8679 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, NL4MPXX-3, Neutrik

This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. 4 pole chassis connector, black D-size flange, self tapping screw holes (A-screw), 3/16" flat tabs. The speakON panel mount connector is the standard chassis connector for loudspeaker/amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile, and easy to terminate.

Features

  • Precise keyway for secure mating
  • Metal insert in locking area
  • Glass reinforced V-0 materials make it extremely robust and dependable
  • Accurate twist lock latching system
Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Contact connection flat plug connection
Type of locking quick locking
Assembly panel mounting
Rated voltage 250 V
Rated current 25 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No