NL4MDXX-V | Neutrik

4 pole Speaker connector, female

Order No.: 39F1475
MPN:
NL4MDXX-V
Series: speakON
NL4MDXX-V Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3915 €
25 pcs.
3.1654 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Speaker connector, NL4MDXX-V, Neutrik

This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. 4 pole chassis connector, black D-size flange, countersunk thru holes, vertical PCB mount. The speakON panel mount connector is the standard chassis connector for loudspeaker/amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile, and easy to terminate.

Features

  • Precise keyway for secure mating
  • Metal insert in locking area
  • Glass reinforced V-0 materials make it extremely robust and dependable
  • Accurate twist lock latching system
Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Type of locking twist lock
Assembly PCB mounting
Rated voltage 250 V
Rated current 25 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No