NL4MDXX-V-3 | Neutrik
4 pole Speaker connector, female
NCNR (non cancelable / non returnable)
Speaker connector, NL4MDXX-V-3, Neutrik
This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. 4 pole chassis connector, black D-size flange, self tapping screw holes (A-screw), vertical PCB mount. The speakON panel mount connector is the standard chassis connector for loudspeaker/amplifier interconnection. It features a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile, and easy to terminate.
Features
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Type of locking | quick locking | |
| Assembly | PCB mounting | |
| Rated voltage | 250 V | |
| Rated current | 25 A |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |