NL4MD-H | Neutrik

Lautsprecher-Einbaubuchse

Order No.: 70F1924
EAN: 4099889859263
MPN:
NL4MD-H
NL4MD-H Neutrik Speaker Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Chassis connector NL4MDXX-H-3
Chassis connector NL4MDXX-H-3
Order No.: 70F1959
Manufacturer: Neutrik
per pc. 4.5458 € *

Loudspeaker connector, NL4MD-H, NEUTRIK

The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked

FEATURES

  • Precise keyway for secure mating
  • Metal insert in locking area
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product
  • Glass reinforced materials make it extremely robust and dependable

Technical Data

  • Rated current: 30 A
  • Mounting: PCB mounting
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Contact connection screw connection
Type of locking quick locking
Assembly PCB mounting
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 70F1959

Manufacturer SKU:

 NL4MDXX-H-3

 

Available: 379 pcs.
4.55 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5458 €
10 pcs.
4.2126 €
25 pcs.
3.9151 €
50 pcs.
3.5462 €