NL4FXX-W-L | Neutrik
Loudspeaker plug 4-pole, NL4FXX-W-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available: 36 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
6.8306 €
25 pcs.
6.3546 €
50 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Loudspeaker plug, NL4FXX-W-L, Neutrik
4 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 10 to 16 mm. This product offers extremely reliable and robust cable connectors with a proven twist lock system. speakON cable connector features solid contacts with screw-type terminals including a stranded wire protection.
Features
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Ergonomic design with slip-proof two-component molded housing
- Unique locking bushing and strain relief for cable diameters 10 mm to 16 mm
- Superior quality standard, extremely robust and reliable
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Contact connection | screw connection | |
| Type of locking | twist lock | |
| Assembly | cable assembly | |
| Rated voltage | 250 V | |
| Rated current | 37 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |