E-SCREW1-12 B | Neutrik
Self-tapping screw, PZ cross slot, 12 mm, E-SCREW1-12 B
Order No.: 80F5021
EAN: 4099889501421
MPN:
E-SCREW1-12 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 99 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.2975 €
100 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Self tapping screw, E-SCREW1-12 B, NEUTRIK
Black self-tapping PLASTITE screw 2.9 x 1.06 tri-rondular configurations, 12 mm long, countersunk.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Length | 12 mm | |
| Head shape | countersunk head |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |