B-SCREW-1-8 | Neutrik
Self-tapping screw, PZ cross slot, M2.5, DIN 7500, B-SCREW-1-8
Order No.: 80F5001
EAN: 4099889501414
MPN:
B-SCREW-1-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1833 €
50 pcs.
0.1702 €
100 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Self tapping screw, B-SCREW-1-8, NEUTRIK
Selftapping TAPTITE screw M2.5 DIN 7500 for B-Series, zinc plated blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M2.5 | |
| Head shape | oval-head | |
| Standard number | DIN 7500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |