NF2D-4 | Neutrik
RCA chassis socket, Cincheinbaubuchse, 10 A, löten, NF2D-4
Order No.: 60F1362
EAN: 4099889857030
MPN:
NF2D-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.2471 €
25 pcs.
6.7473 €
50 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Cinch connector, NF2D-4, NEUTRIK
Phono socket in nickel D-shape housing, yellow isolation washers, solder version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | gold-plated | |
| diameter | 23.6 mm | |
| Shell Material | zinc die casting | |
| Colour Marking | yellow | |
| Enclosure | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |