NF2D-0 | Neutrik

RCA chassis socket, Cincheinbaubuchse, 10 A, löten, NF2D-0

Order No.: 60F1360
EAN: 4099889857016
MPN:
NF2D-0
NF2D-0 Neutrik RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6521 €
25 pcs.
6.1999 €
50 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale

Cinch connector, NF2D-0, NEUTRIK

Phono socket in nickel D-shape housing, black isolation washers, solder version.

Technical specifications
Filter Property Value
Version socket
Pin number 2 pole
Contact connection solder connection
Assembly built-in mounting
contact surface gold-plated
diameter 23.6 mm
Shell Material zinc die casting
Colour Marking black
Enclosure gray
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No