NF2C-B/2 | Neutrik
Phono RCA connector, male, 2 pcs, red and black, cinch, package with 2 pieces
Order No.: 39F1640
EAN: 7613187001109
MPN:
NF2C-B/2
PHONO CABLE CONN. 2PCS.
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.1570 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pck.
24.1570 €
5 pck.
23.0622 €
10 pck.
22.0626 €
25 pck.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA audio plug, NF2C-B/2, Neutrik
A Pair of professional `Phono Plug` (RCA or CINCH- type)-marked red and black. Makes ground before signal contact and breaks signal before ground. No more disturbing noise and broken speaker cones. Precisely machined to our demanding quality standards. Sleek barrel with soft touch surface and coloured shrink sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| diameter | 13 mm | |
| Shell Material | brass | |
| Enclosure | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |