NF2C/2B | Neutrik

Phono RCA connector, male, 2 pcs, black, cinch, package with 2 pieces

Order No.: 39F1639
EAN: 7613187020339
MPN:
NF2C/2B
PHONO CABLE CONN. 2PCS. BL
NF2C/2B Neutrik RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.8234 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.82 € *
Price list
Quantity
Price per unit*
1 pck.
24.8234 €
5 pck.
23.6929 €
10 pck.
22.6576 €
25 pck.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale

RCA audio plug, NF2C/2B, Neutrik

A Pair of professional `Phono Plug` (RCA or CINCH- type)-marked 2x black. Makes ground before signal contact and breaks signal before ground. No more disturbing noise and broken speaker cones. Precisely machined to our demanding quality standards

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
diameter 13 mm
Shell Material brass
Enclosure black
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No