NKPF-NC-A-5 | Neutrik
Power cord, International, powerCON socket, straight on open end, H07RN-F3G1.5 mm², black, 5 m, NKPF-NC-A-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
10 pcs.
25.2875 €
25 pcs.
23.5977 €
50 pcs.
21.4557 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, NKPF-NC-A-5, NEUTRIK
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.
Technical Data
- Color: black
- Country code: International
- Rated current: 16 A
- Length: 5 m
Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | International | |
| Connection (1) | powerCON socket, straight | |
| Connection (2) | open end | |
| Cable type | H07RN-F3G1.5 mm² | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |