SCNAC-02 | Neutrik
Cover cap, for powerCON, SCNAC-02
Order No.: 70F1117
EAN: 4099891752286
MPN:
SCNAC-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9040 €
50 pcs.
1.7612 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber sealing cover, SCNAC-02, Neutrik
The D-size rubber sealing cover protects from dust and water according to protection class IP 65. User friendly and easy to assemble, its compact frame allows for high packing density.
Features
- IP 65 water and dust proof test passed for 15 mins with vacuum (-0.2bar) in closed condition, suitable for lighting industry
- Allows high packaging density on the chassis
- UV-resistant material for use in harsh outdoor environment
- User friendly, easier to assemble
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | powerCON |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |