NRJ6HH-1 | Neutrik

6.35 mm jack panel socket, 3 pole (stereo), PCB connection, PA, NRJ6HH-1

Order No.: 39F1081
MPN:
NRJ6HH-1
Series: NRJ
NRJ6HH-1 Neutrik Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Stereo jack, NRJ6HH-1, Neutrik

1/4" stereo jack, switched, half threaded nose, sleeve contact/front panel connection.

Features

  • High boarded packing densities
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Technical specifications
Filter Property Value
Product type jack panel socket
Pin Diameter 6.35 mm
Pin number 3 pole
Contact connection PCB connection
Assembly rear mounting
contact surface silver-plated
Shell Material PA
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No