NRJ3HF-1 | Neutrik
6.35 mm jack panel socket, 3 pole (stereo), PCB connection, PA, NRJ3HF-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo jack, NRJ3HF-1, Neutrik
1/4" stereo jack, unswitched, fully threaded nose, sleeve contact/front panel connection. Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays.
Features
- High boarded packing densities
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | PCB connection | |
| Assembly | rear mounting | |
| contact surface | silver-plated | |
| Shell Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |