NP3XX-NI-0 | Neutrik
6.35 mm jack plug, 3 pole (stereo), solder connection, PA, NP3XX-NI-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.1289 €
50 pcs.
4.8314 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, NP3XX-NI-0, Neutrik
Professional phone plug, crafted from durable high-tech composite material, our cutting-edge housing design offers a premium tactile experience while significantly reducing the CO2 footprint compared to traditional metal housings. The NEUTRIK chuck-type strain relief system and precisely engineered one-piece contact tip ensure exceptional performance and unmatched reliability.
Features
- Extra slim 1/4" plug for highest packing Density
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Version | AWG 18 | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |