NP3XL | Neutrik
6.35 mm jack plug, 3 pole (stereo), solder connection, metal, NP3XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.2697 €
25 pcs.
9.5557 €
50 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone plug, NP3XL, Neutrik
3 pole 1/4'' professional phone plug, up to 10 mm cable O.D. The professional 1/4'' jumboPLUG for thick instrument and loudspeaker cables offers an ergonomic barrel and incorporates the proven features and benefits of the standard PX range.
Features
- Robust diecast shell in stylish design
- Ergonomic design for best handling convenience
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |