NP3TM-B | Neutrik

6.35 mm jack plug, 3 pole (stereo), solder connection, brass, NP3TM-B

Order No.: 39F1513
EAN: 7613187004308
MPN:
NP3TM-B
NP3TM-B Neutrik Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.8520 €
25 pcs.
11.9595 €
50 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale

Phone plug, NP3TM-B, Neutrik

Professional phone plug in MIL-type design according to MIL standard MIL-P-642/*. It features a construction similar to the standard Neutrik phone plug, with chuck-type strain relief and a slimline metal barrel to meet the high requirements for military communication equipment. This plug is not compatible with a standard 1/4" jack (acc. EIA RS453) or patch panel.

Features

  • One-piece Tip conductor ensures secure conductivity
  • Metal shell and chuck type cable retention - robust and dependable
Technical specifications
Filter Property Value
Product type jack plug
Pin Diameter 6.35 mm
Pin number 3 pole
Contact connection solder connection
Assembly cable assembly
contact surface nickel-plated
Shell Material brass
Colour black
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No