NP3TB-R | Neutrik
6.35 mm jack plug, 3 pole (stereo), solder connection, brass, NP3TB-R
Order No.: 39F1512
EAN: 7613187004285
MPN:
NP3TB-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8889 €
25 pcs.
9.2106 €
50 pcs.
8.3538 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone plug, NP3TB-R, Neutrik
Professional phone plug according to B-Gauge standard BPO316. It features a construction similar to that of the standard Neutrik phone plug, with chuck-type strain relief and a slimline metal barrel. This plug is not compatible with a standard 1/4" jack (acc. EIA RS453) or patch panel.
Features
- One-piece Tip conductor ensures secure conductivity
- Metal shell and chuck type cable retention - robust and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | brass | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |