NP3CM-B | Neutrik
5.23 mm jack plug, 3 pole (stereo), solder connection, brass, NP3CM-B
Order No.: 39F1510
EAN: 7613187004223
MPN:
NP3CM-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.3288 €
25 pcs.
10.5434 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone plug, NP3CM-B, Neutrik
Professional phone plug in MIL type design according to MIL standard MIL-P-642/*. It features a construction similar to the standard Neutrik phone plug, with chuck-type strain relief and a slimline metal barrel to meet the high requirements for military communication equipment. This plug is not compatible with a standard 1/4" jack (acc. EIA RS453) or patch panel.
Features
- One-piece Tip conductor ensures secure conductivity
- Metal shell and chuck type cable retention - robust and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 5.23 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Shell Material | brass | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |