NP2XX-SILENT | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, PP/PA, NP2XX-SILENT
Order No.: 39F1586
EAN: 7613187019982
MPN:
NP2XX-SILENT
1/4'' PLUG 2POLE SILENT AU
Series: silentPLUG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.80 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8024 €
10 pcs.
16.4815 €
25 pcs.
15.3510 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2XX-SILENT, Neutrik
2‑pole 1/4" (6.35 mm) professional phone plug, gold‑plated contact, rubberized surface for best haptic experience, "silent switch". The silentPLUG automatically mutes (shorts) an instrument (guitar) cable to avoid a pop or squeal when changing the instrument under load. The integrated silent switch is based on REED technology and guarantees a lifetime beyond 1 000 mating cycles.
Features
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Slim plug with industry proven and reliable chuck type cable strain relief
- Rubberized surfaces for best haptic experience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PP/PA | |
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |