NP2XX-NI-0 | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, POM, NP2XX-NI-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.8076 €
25 pcs.
4.4744 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2XX-NI-0, Neutrik
Crafted from durable high‑tech composite material, our cutting‑edge housing design offers a premium tactile experience while significantly reducing the CO₂ footprint compared to traditional metal housing. The NEUTRIK chuck‑type strain relief system and precisely engineered one‑piece contact tip ensure exceptional performance and unmatched reliability.
Features
- Extra slim 1/4" plug for highest packing density
- Reduced C02 footprint compared to traditional metal housing
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |