NP2X-WT | Neutrik

6.35 mm jack plug, 2 pole (mono), solder connection, POM, NP2X-WT

Order No.: 39F1583
EAN: 7613187007613
MPN:
NP2X-WT
1/4'' PLUG 2POLE WHITE
Series: PX
NP2X-WT Neutrik Phono Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.1289 €
25 pcs.
4.7838 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack plug, NP2X-WT, Neutrik

1/4" professional phone plug, 2 pole, nickel contacts, white painted shell. This heavy-duty professional phone plug improves upon the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with Neutrik’s unique chuck-type strain relief. The slimline shell, with a width of 14.5 mm, meets the latest requirements for high-density jackfields (15.88 mm jack pitch). The precisely machined one-piece tip contact, designed without rivets, makes this plug unique—preventing snagging in a socket or tip breakage.

Features

  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Proven chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
  • Precision machined one-piece contacts - avoid hook up of tip contact
Technical specifications
Filter Property Value
Product type jack plug
Pin Diameter 6.35 mm
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface nickel-plated
Shell Material POM
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes