NP2X-BAG | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, NP2X-BAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available: 52 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6529 €
25 pcs.
4.3316 €
50 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone plug, NP2X-BAG, Neutrik
2 pole 1/4" professional phone plug, nickel contacts, black shell. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip.
Features
- Extra slim 1/4" plug for highest packing density
- Extra slim 1/4" plug for highest packing density
- Precision machined one-piece contacts - avoid hook up of tip contact
- Robust diecast shell in stylish design
- Sleek design for best handling convenience
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |