NP2X-AU-SILENT | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, metal, NP2X-AU-SILENT
Phono plugs, 2-pole, series silentPLUG, type Neutrik NP2.
6.35 mm, air-tight, integrated magnetic switch for automatic muting, red rubber sheath; Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 0.2 µm gold-plated. Operating temperatures: –20 to +65 °C.
Type: NP2X–AU–SILENT, phono plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | LI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |