NP2CM-B | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, POM, NP2CM-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.2582 €
25 pcs.
8.6156 €
50 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack plug, NP2CM-B, Neutrik
Mono 1/4" MIL-plug (MIL-P-642/4), black metal housing, brass contact. This professional phone plug features a MIL-type design in accordance with MIL standard MIL-P-642/*. It has a construction similar to standard Neutrik phone plugs, including a chuck-type strain relief and a slimline metal barrel, designed to meet the high requirements of military communication equipment.
Features
- One-piece Tip conductor ensures secure conductivity
- Metal shell and chuck type cable retention - robust and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |